SMC Pneumatic Compact Cylinder - CXSL25-75 25mm Bore, CXS Series, 75 mm Double Acting Acting
- RS Stock No.:
- 847-420
- Mfr. Part No.:
- CXSL25-75
- Brand:
- SMC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-420
- Mfr. Part No.:
- CXSL25-75
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Compact Cylinder | |
| Bore Diameter | 25mm | |
| Series | CXS | |
| Action Type | Double Acting | |
| Mount Type | Horizontal and Vertical Mount | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Piston Rod Thread Size | M5 | |
| Guide Type | Ball Bushing | |
| Piston Rod Thread Standard | Metric | |
| Rod Type | Dual Rod | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 600mm/s | |
| Maximum Operating Temperature | 60°C | |
| Width | 30mm | |
| Height | 80mm | |
| Length | 171mm | |
| Stroke Length | 75mm | |
| Model Number | CXSL25-75 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Compact Cylinder | ||
Bore Diameter 25mm | ||
Series CXS | ||
Action Type Double Acting | ||
Mount Type Horizontal and Vertical Mount | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Piston Rod Thread Size M5 | ||
Guide Type Ball Bushing | ||
Piston Rod Thread Standard Metric | ||
Rod Type Dual Rod | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 600mm/s | ||
Maximum Operating Temperature 60°C | ||
Width 30mm | ||
Height 80mm | ||
Length 171mm | ||
Stroke Length 75mm | ||
Model Number CXSL25-75 | ||
The SMC Dual rod cylinder is a pneumatic component designed for stable and accurate linear motion in industrial applications. It is suitable for Air operation and maintains reliable performance under consistent working conditions.
Dual rod design improves stability and alignment
Double acting operation enables bidirectional movement
Maximum operating pressure up to 0.7 MPa
Rubber bumper cushion reduces end stroke imp
Related links
- SMC Pneumatic Compact Cylinder - CXSL25-80 25mm Bore 80 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - CXSL25-70 25mm Bore 70 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - CXSL25-15 25mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - CXSL25-90 25mm Bore 90 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM25-75 25mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - ECXSM25-75 25mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSL25-40 25mm Bore 40 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL25-35 25mm Bore 35 mm Double Acting Acting
