SMC Pneumatic Compact Cylinder - CXSL10-35 10mm Bore, CXS Series, 35 mm Double Acting Acting

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
847-415
Mfr. Part No.:
CXSL10-35
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Compact Cylinder

Bore Diameter

10mm

Series

CXS

Action Type

Double Acting

Mount Type

Horizontal and Vertical Mount

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Rod Type

Dual Rod

Piston Rod Thread Standard

Metric

Minimum Operating Temperature

-10°C

Piston Rod Thread Size

M5

Maximum Piston Speed

800mm/s

Guide Type

Ball Bushing

Maximum Operating Temperature

60°C

Width

17mm

Height

46mm

Stroke Length

35mm

Length

107mm

Model Number

CXSL10-35

COO (Country of Origin):
JP
The SMC Dual rod cylinder is a pneumatic component designed for stable and accurate linear motion in industrial applications. It is suitable for Air operation and maintains reliable performance under consistent working conditions.

Dual rod design improves stability and alignment

Double acting operation enables bidirectional movement

Maximum operating pressure up to 0.7 MPa

Rubber bumper cushion reduces end stroke imp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy