SMC Guided Air Cylinders - CXSL10-25 10mm Bore, CXS Series, 25 mm Double Acting Acting
- RS Stock No.:
- 895-445
- Mfr. Part No.:
- CXSL10-25
- Brand:
- SMC
Subtotal (1 unit)*
£268.93
(exc. VAT)
£322.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £268.93 |
*price indicative
- RS Stock No.:
- 895-445
- Mfr. Part No.:
- CXSL10-25
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guided Air Cylinders | |
| Bore Diameter | 10mm | |
| Series | CXS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Standard | M Thread | |
| Maximum Piston Speed | 800mm/s | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Dual Rod | |
| Piston Rod Thread Size | M5 | |
| Maximum Operating Temperature | 60°C | |
| Weight | 180g | |
| Standards/Approvals | No | |
| Stroke Length | 25mm | |
| Model Number | CXSL10-25 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guided Air Cylinders | ||
Bore Diameter 10mm | ||
Series CXS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Standard M Thread | ||
Maximum Piston Speed 800mm/s | ||
Minimum Operating Temperature -10°C | ||
Rod Type Dual Rod | ||
Piston Rod Thread Size M5 | ||
Maximum Operating Temperature 60°C | ||
Weight 180g | ||
Standards/Approvals No | ||
Stroke Length 25mm | ||
Model Number CXSL10-25 | ||
- COO (Country of Origin):
- CN
The SMC dual rod guided cylinder delivers smooth precise linear motion for automation tasks. Its dual piston design provides high output thrust in a Compact layout preventing rotation under heavy lateral loads
Dual rod cylinder with ball bearing slide enhances stability
Operates reliably up to 0.7MPa maximum pressure
Cleans room versions available for sensitive environments
Related links
- SMC Guided Air Cylinders - CXSL10-70 10mm Bore 70 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL10-60 10mm Bore 60 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL10-45 10mm Bore 45 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM10-25 10mm Bore 25 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL20-25 20mm Bore 25 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL32-25 32mm Bore 25 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL25-25 25mm Bore 25 mm Double Acting Acting
- SMC Guided Air Cylinders - CXSL15-25 15mm Bore 25 mm Double Acting Acting
