SMC Pneumatic Guided Cylinder - 50mm Bore, CQM Series, 100 mm Double Acting Acting

Subtotal (1 unit)*

£143.81

(exc. VAT)

£172.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£143.81

*price indicative

RS Stock No.:
778-705
Mfr. Part No.:
CDQMB50-100
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

50mm

Series

CQM

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber

Guide Type

Slide Bearing

Rod Type

Single

Maximum Piston Speed

500mm/s

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Height

64mm

Weight

1.3kg

Width

80mm

Stroke Length

100mm

Length

160.5mm

SMC CQM Compact Guided/Guide Rod Cylinder


SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy