SMC Pneumatic Guided Cylinder - 50mm Bore, CQM Series, 75 mm Double Acting Acting
- RS Stock No.:
- 778-660
- Mfr. Part No.:
- CDQMB50-75
- Brand:
- SMC
Subtotal (1 unit)*
£134.56
(exc. VAT)
£161.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.56 |
*price indicative
- RS Stock No.:
- 778-660
- Mfr. Part No.:
- CDQMB50-75
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 50mm | |
| Series | CQM | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber | |
| Guide Type | Slide Bearing | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Single | |
| Maximum Operating Temperature | 70°C | |
| Weight | 1.1kg | |
| Width | 80mm | |
| Height | 64mm | |
| Standards/Approvals | No | |
| Length | 135.5mm | |
| Stroke Length | 75mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 50mm | ||
Series CQM | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber | ||
Guide Type Slide Bearing | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Rod Type Single | ||
Maximum Operating Temperature 70°C | ||
Weight 1.1kg | ||
Width 80mm | ||
Height 64mm | ||
Standards/Approvals No | ||
Length 135.5mm | ||
Stroke Length 75mm | ||
- COO (Country of Origin):
- CN
SMC CQM Compact Guided/Guide Rod Cylinder
SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard.
Related links
- SMC Pneumatic Guided Cylinder - 50mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 35 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore 100 mm Double Acting Acting
