SMC Pneumatic Guided Cylinder - CXSM20-150-XB11 20mm Bore, CXS Series, 150 mm
- RS Stock No.:
- 623-219
- Mfr. Part No.:
- CXSM20-150-XB11
- Brand:
- SMC
Subtotal (1 unit)*
£339.13
(exc. VAT)
£406.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £339.13 |
*price indicative
- RS Stock No.:
- 623-219
- Mfr. Part No.:
- CXSM20-150-XB11
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | CXS | |
| Maximum Operating Pressure | 0.1 Mpa | |
| Body Material | Aluminium Alloy | |
| Maximum Piston Speed | 400mm/s | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Rod Type | Double Rod | |
| Maximum Operating Temperature | 60°C | |
| Height | 16mm | |
| Width | 64mm | |
| Standards/Approvals | No | |
| Length | 114mm | |
| Stroke Length | 150mm | |
| Model Number | CXSM20-150-XB11 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series CXS | ||
Maximum Operating Pressure 0.1 Mpa | ||
Body Material Aluminium Alloy | ||
Maximum Piston Speed 400mm/s | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Rod Type Double Rod | ||
Maximum Operating Temperature 60°C | ||
Height 16mm | ||
Width 64mm | ||
Standards/Approvals No | ||
Length 114mm | ||
Stroke Length 150mm | ||
Model Number CXSM20-150-XB11 | ||
- COO (Country of Origin):
- CN
The SMC Guided cylinder with dual rods and slide bearings, from the CXS series, featuring a 20mm bore size and a 150mm stroke length. This compact and highly accurate cylinder is designed for pick and place applications or light duty material handling, with extended stroke.
Utilizes slide bearings for guidance
Suitable for pick and place operations
Available with various auto switches
Related links
- SMC Pneumatic Guided Cylinder - CXSM20-35 20mm Bore 35 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM20-60 20mm Bore 60 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSM20-15 20mm Bore 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 100 mm
- SMC Pneumatic Compact Cylinder - CXSM20-20 20mm Bore 20 mm
- SMC Pneumatic Guided Cylinder - 20mm Bore 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore 90 mm
- SMC Pneumatic Guided Cylinder - 20mm Bore 75 mm Double Acting Acting
