SMC Pneumatic Compact Cylinder - CXSM20-20, 20mm Bore, 20mm Stroke, CXS Series
- RS Stock No.:
- 389-279
- Mfr. Part No.:
- CXSM20-20
- Brand:
- SMC
Subtotal (1 unit)*
£201.93
(exc. VAT)
£242.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £201.93 |
*price indicative
- RS Stock No.:
- 389-279
- Mfr. Part No.:
- CXSM20-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Stroke | 20mm | |
| Bore | 20mm | |
| Manufacturer Series | CXS | |
| Bearing Type | Slide Bearing | |
| Model Number p | CXSM20-20 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Stroke 20mm | ||
Bore 20mm | ||
Manufacturer Series CXS | ||
Bearing Type Slide Bearing | ||
Model Number p CXSM20-20 | ||
- COO (Country of Origin):
- CN
The SMC CXS Series Twin rod cylinder is very compact and has a very accurate non rotating specification. It is suited for accurate pick and place applications or light duty material handling. The CXS can be used with either reed or solid state switches.
Smooth guide model
Auto switches available
Available in clean room versions
Auto switches available
Available in clean room versions
Related links
- SMC Pneumatic Guided Cylinder - CXSM20-150-XB11 150mm Stroke, CXS Series
- SMC Pneumatic Compact Cylinder - 20mm Bore CXS Series
- SMC Pneumatic Guided Cylinder - CXSM20-15 15mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CXSM20-60 60mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CXSM20-35 35mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 10mm Bore CXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 15mm Bore CXS Series
- SMC Pneumatic Guided Cylinder - 20mm Bore CXS Series
