SMC Pneumatic Guided Cylinder - MXS8-50B 8mm Bore, MXS Series, 50 mm Double Acting Acting

Subtotal (1 unit)*

£473.71

(exc. VAT)

£568.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£473.71

*price indicative

RS Stock No.:
370-720
Mfr. Part No.:
MXS8-50B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

8mm

Series

MXS

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Rod Type

Dual Piston Rod

Guide Type

Cross Roller Bearing

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

60°C

Weight

360g

Width

22mm

Standards/Approvals

RoHS

Stroke Length

50mm

Length

108mm

Model Number

MXS8-50B

COO (Country of Origin):
JP
The SMC Guided cylinder designed for precision motion control, equipped with a slide table for smooth and stable operation. Its compact and robust construction makes it suitable for demanding applications in limited spaces. This model ensures reliable performance in various industrial environments.

Cross roller bearings for enhanced rigidity and accuracy

Dual rod structure delivering consistent and efficient functionality

Lightweight design enabling easy integration into compact setups

Sturdy build for reliable performance in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy