SMC Pneumatic Guided Cylinder - MXS8-75AS 8mm Bore, MXS Series, 75 mm Double Acting Acting
- RS Stock No.:
- 370-721
- Mfr. Part No.:
- MXS8-75AS
- Brand:
- SMC
Subtotal (1 unit)*
£450.12
(exc. VAT)
£540.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £450.12 |
*price indicative
- RS Stock No.:
- 370-721
- Mfr. Part No.:
- MXS8-75AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 8mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Guide Type | Cross Roller Bearing | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Dual Piston Rod | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 425g | |
| Width | 24mm | |
| Stroke Length | 75mm | |
| Length | 158mm | |
| Model Number | MXS8-75AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 8mm | ||
Series MXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Guide Type Cross Roller Bearing | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Dual Piston Rod | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 425g | ||
Width 24mm | ||
Stroke Length 75mm | ||
Length 158mm | ||
Model Number MXS8-75AS | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder designed for precision motion control, featuring a slide table for smooth and stable operation. Its compact and durable construction makes it a reliable choice for demanding industrial applications, especially in space-constrained setups.
Cross roller bearings ensuring excellent rigidity and accuracy
Dual rod mechanism providing consistent and efficient performance
Lightweight design for seamless integration into compact environments
Sturdy build for long lasting reliability in challenging conditions
Related links
- SMC Pneumatic Guided Cylinder - 8mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-40A 8mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-50AS 8mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-40AS 8mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-40 8mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-50B 8mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-10A 8mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 8mm Bore 50 mm Double Acting Acting
