SMC Pneumatic Guided Cylinder - MGPM25-75Z 25 mm Bore, MGP Series, 75 mm Double Acting Acting
- RS Stock No.:
- 370-221
- Mfr. Part No.:
- MGPM25-75Z
- Brand:
- SMC
Subtotal (1 unit)*
£239.45
(exc. VAT)
£287.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £239.45 |
*price indicative
- RS Stock No.:
- 370-221
- Mfr. Part No.:
- MGPM25-75Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 25mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Mount Type | Top Mount, Side, Bottom | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Standard | Metric | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 3.97853lb | |
| Standards/Approvals | RoHS | |
| Stroke Length | 75mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 25mm | ||
Series MGP | ||
Action Type Double Acting | ||
Mount Type Top Mount, Side, Bottom | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Standard Metric | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Weight 3.97853lb | ||
Standards/Approvals RoHS | ||
Stroke Length 75mm | ||
- COO (Country of Origin):
- CZ
The SMC Compact guided cylinder form new style MGP Series has a shorter guide rod and thinner plate resulting in a weight reduction of up to 17 percent over the original MGP. The series is designed for high side load applications found in material handling, lifting and stopping. The cylinder utilizes an ultra compact design by incorporating the cylinder body as part of the guide body. As the stroke length increases, so does the bearing length, thus enhancing the cylinders load bearing capacity.
Space saving
Auto switch capable
Higher load capability
Durable materials enhance long term operational reliability
Designed for seamless integration into automation systems
Low maintenance needs decrease downtime in production processes
Advanced technology improves overall performance and efficiency
Related links
- SMC Pneumatic Guided Cylinder - MGPL12-75Z 12 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPL20TF-75Z 20 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM80TF-75Z 80 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ25A-75Z 25 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGPM25 25 mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Compact Cylinder - MGPM50TF-75Z 50 mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGP Series 50 mm Bore 75 mm Double Acting Acting
