SMC Pneumatic Guided Cylinder - CDQMA40TF-100 40 mm Bore, CDQMA Series, 100 mm Double Acting Acting
- RS Stock No.:
- 369-529
- Mfr. Part No.:
- CDQMA40TF-100
- Brand:
- SMC
Subtotal (1 unit)*
£118.86
(exc. VAT)
£142.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.86 |
*price indicative
- RS Stock No.:
- 369-529
- Mfr. Part No.:
- CDQMA40TF-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 40mm | |
| Series | CDQMA | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy, Chromium Molybdenum Steel | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Slide Bearing | |
| Standards/Approvals | No | |
| Stroke Length | 100mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 40mm | ||
Series CDQMA | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy, Chromium Molybdenum Steel | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Slide Bearing | ||
Standards/Approvals No | ||
Stroke Length 100mm | ||
The SMC Compact pneumatic cylinder designed for precise motion control in limited spaces. It features a double-acting mechanism with a built-in guide rod for enhanced stability.
Through hole mounting for easy installation
Lightweight aluminum body for durability
Related links
- SMC Pneumatic Guided Cylinder - CDQMA32-35 32 mm Bore 35 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CDQMA40TF-50 40 mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CDQMB40TF-100 40 mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170867 40 mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 40 mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12 mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - CXSJM15-100 15 mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM16-100 16 mm Bore 100 mm Double Acting Acting
