SMC Pneumatic Guided Cylinder - MXS6L-20AS 6mm Bore, MXS Series, 20 mm Double Acting Acting

Subtotal (1 unit)*

£295.52

(exc. VAT)

£354.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£295.52

*price indicative

RS Stock No.:
369-348
Mfr. Part No.:
MXS6L-20AS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

6mm

Series

MXS

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Rod Type

Dual Piston Rod

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Guide Type

Linear

Maximum Operating Temperature

60°C

Weight

114g

Standards/Approvals

RoHS

Width

18mm

Length

58mm

Stroke Length

20mm

Model Number

MXS6L-20AS

COO (Country of Origin):
JP
The SMC Guided Cylinder designed for precision motion control, featuring a symmetric slide table for balanced and accurate operations. Its lightweight and compact design makes it an excellent choice for precision assembly tasks in confined industrial environments.

Cross roller bearings enhancing rigidity and precision

Dual rod mechanism providing consistent and reliable performance

Durable construction suitable for demanding industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy