SMC Pneumatic Guided Cylinder - MXS25-30AS 25mm Bore, MXS Series, 30 mm Double Acting Acting
- RS Stock No.:
- 369-333
- Mfr. Part No.:
- MXS25-30AS
- Brand:
- SMC
Subtotal (1 unit)*
£427.18
(exc. VAT)
£512.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £427.18 |
*price indicative
- RS Stock No.:
- 369-333
- Mfr. Part No.:
- MXS25-30AS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Linear | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Dual Piston Rod | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.84kg | |
| Width | 62mm | |
| Standards/Approvals | RoHS | |
| Length | 108mm | |
| Stroke Length | 30mm | |
| Model Number | MXS25-30AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series MXS | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Linear | ||
Minimum Operating Temperature -10°C | ||
Rod Type Dual Piston Rod | ||
Maximum Operating Temperature 60°C | ||
Weight 1.84kg | ||
Width 62mm | ||
Standards/Approvals RoHS | ||
Length 108mm | ||
Stroke Length 30mm | ||
Model Number MXS25-30AS | ||
- COO (Country of Origin):
- JP
The SMC Guided Cylinder designed for precision motion control, featuring an integrated slide table and symmetric construction for balanced operation. Its compact and durable design makes it ideal for industrial applications requiring accuracy in confined spaces.
Dual rod mechanism ensuring consistent and stable operation
Cross roller bearings delivering rigidity and accuracy
Space efficient design optimized for tight setups
Related links
- SMC Pneumatic Guided Cylinder - MXS25-30 25mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS25-150 25mm Bore 150 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS25-50B 25mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS25-100 25mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS25-50 25mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS25-40AS 25mm Bore 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS25-75AS 25mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore 75 mm Double Acting Acting
