Festo Pneumatic Guided Cylinder - DGTZ-GF-25-50-J-T-P-A, 25mm Bore, 50mm Stroke, DGTZ Series, Double Acting
- RS Stock No.:
- 344-891
- Mfr. Part No.:
- DGTZ-GF-25-50-J-T-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£453.60
(exc. VAT)
£544.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £453.60 |
*price indicative
- RS Stock No.:
- 344-891
- Mfr. Part No.:
- DGTZ-GF-25-50-J-T-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 50mm | |
| Bore | 25mm | |
| Manufacturer Series | DGTZ | |
| Action | Double | |
| Bearing Type | Plain Bearing | |
| Model Number p | DGTZ-GF-25-50-J-T-P-A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 50mm | ||
Bore 25mm | ||
Manufacturer Series DGTZ | ||
Action Double | ||
Bearing Type Plain Bearing | ||
Model Number p DGTZ-GF-25-50-J-T-P-A | ||
- COO (Country of Origin):
- CN
The Festo Twin-cylinder pneumatic actuator is designed for precision and durability in various applications. Its robust construction, featuring a combination of high-alloy stainless steel and anodised aluminium, ensures resilience while maintaining optimal performance. The adjustable end-position range allows for tailored functionality, accommodating diverse operational needs. Compressed air drives the double-acting mechanism, making it an efficient choice for systems requiring reliable motion control and rapid response. Operating within a wide temperature range and compatible with lubricated mediums, this actuator supports versatility in challenging environments. Its cleanroom class rating further enhances its applicability in sensitive areas of operation.
Two yokes enhance the operating mode for improved stability
Elastic cushioning rings provide smooth operation and protect against impacts
The plain bearing guide ensures stable positioning and minimal wear over time
Position detection compatibility with proximity switches adds convenience
RoHS compliant materials ensure environmental safety and sustainability
Elastic cushioning rings provide smooth operation and protect against impacts
The plain bearing guide ensures stable positioning and minimal wear over time
Position detection compatibility with proximity switches adds convenience
RoHS compliant materials ensure environmental safety and sustainability
Related links
- Festo Pneumatic Guided Cylinder - DGTZ-GF-25-50-P-A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-20-50-J-T-P-A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-16-50-J-T-P-A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-10-50-J-T-P-A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-6-50-J-T-P-A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-32-50-J-T-P-A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-25-40-J-T-P-A 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGTZ-GF-25-80-J-T-P-A 80mm Stroke Double Acting
