RS PRO Pneumatic Guided Cylinder - 12mm Bore, 80mm Stroke, Double Acting
- RS Stock No.:
- 291-806
- Brand:
- RS PRO
Subtotal (1 unit)*
£153.99
(exc. VAT)
£184.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.99 |
*price indicative
- RS Stock No.:
- 291-806
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 80mm | |
| Bore | 12mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 80mm | ||
Bore 12mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 80mm Stroke, 135 x 58 x 26mm
This RS PRO Guided Cylinder is designed for precision linear motion applications, offering a compact and efficient solution for preventing rotation and handling high torque and radial loads. Ideal for use in automated systems, it integrates the drive and guide units within a single barrel, minimizing space requirements and eliminating the need for additional accessories.
Features and Benefits
Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Integrated drive and guide unit: Saves space and reduces the need for additional components
Magnetic switch slots: Facilitates easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Offers flexibility in installation and operation
Mounting from three directions: Provides versatile installation options
Integrated drive and guide unit: Saves space and reduces the need for additional components
Magnetic switch slots: Facilitates easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Offers flexibility in installation and operation
Mounting from three directions: Provides versatile installation options
Applications
Automated manufacturing systems
Robotics
Material handling equipment
Robotics
Material handling equipment
Additional Information
Pneumatic Connection: M5
Maximum Operating Pressure: 10 bar
Cushioning Type: Rubber
Bearing Type: Slide Bearing
Operating Temperature Range: -20°C to 80°C
Dimensions: 135 x 58 x 26mm
Weight: 560g
Bore: 12mm
Action: Double
Size Type: Compact
Stroke: 80mm
Better World Product: Information not provided
Better World Verification: Information not provided
Better World Claim: Information not provided
Absolute Maximum Pressure: Information not provided
Model Number: Information not provided
Maximum Operating Pressure: 10 bar
Cushioning Type: Rubber
Bearing Type: Slide Bearing
Operating Temperature Range: -20°C to 80°C
Dimensions: 135 x 58 x 26mm
Weight: 560g
Bore: 12mm
Action: Double
Size Type: Compact
Stroke: 80mm
Better World Product: Information not provided
Better World Verification: Information not provided
Better World Claim: Information not provided
Absolute Maximum Pressure: Information not provided
Model Number: Information not provided
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 12mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MGPM Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore Double Acting
- Festo Pneumatic Guided Cylinder - 8085128 80mm Stroke Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 50mm Bore Double Acting
