RS PRO Pneumatic Guided Cylinder - 20 mm Bore, SGM Series, 80 mm Double Acting Acting
- RS Stock No.:
- 180-341
- Brand:
- RS PRO
Subtotal (1 unit)*
£242.84
(exc. VAT)
£291.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.84 |
*price indicative
- RS Stock No.:
- 180-341
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 20mm | |
| Series | SGM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 10 bar | |
| Cushioning Type | Rubber | |
| Body Material | Aluminium | |
| Piston Rod Thread Size | 1/8 in G | |
| Rod Type | Double | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 1380g | |
| Standards/Approvals | RoHS | |
| Width | 81mm | |
| Height | 30mm | |
| Stroke Length | 80mm | |
| Length | 130mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 20mm | ||
Series SGM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 10 bar | ||
Cushioning Type Rubber | ||
Body Material Aluminium | ||
Piston Rod Thread Size 1/8 in G | ||
Rod Type Double | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Weight 1380g | ||
Standards/Approvals RoHS | ||
Width 81mm | ||
Height 30mm | ||
Stroke Length 80mm | ||
Length 130mm | ||
- COO (Country of Origin):
- CN
RS PRO Pneumatic Guided Cylinder, 80 mm Stroke, Compact
The RS PRO Pneumatic Guided Cylinder is designed for applications requiring precise linear motion and robust performance. With a heavy-duty triple rod and slide bearing, this guided cylinder offers strong resistance to side loads, making it ideal for demanding industrial environments. Its compact design ensures easy installation and integration into various systems.
Features and Benefits
Heavy-duty triple rod with slide bearing: Provides strong resistance to side loads, enhancing durability and reliability.
Flexible mounting: Allows for easy installation with multiple mounting points, increasing versatility.
Compact size: Facilitates integration into space-constrained environments without sacrificing performance.
Precise movement: Ensures accurate positioning and control, improving operational efficiency.
High precision: Delivers consistent and reliable performance for critical applications.
Magnetic: Compatible with magnetic sensors for enhanced control and monitoring.
Rubber cushioned: Reduces impact and noise, extending the lifespan of the cylinder.
Applications
Automation systems
Material handling
Packaging machinery
Assembly lines
Additional Information
Pneumatic Connection: G 1/8
Maximum Operating Pressure: 10 bar
Operating Temperature Range: -20 °C to 80 °C
Bore: 20 mm
Action: Double
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
