SMC 2 Finger Double Acting Action Pneumatic Gripper, MHW2-50D1, Angular Gripping Type

Subtotal (1 unit)*

£1,510.30

(exc. VAT)

£1,812.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,510.30

*price indicative

RS Stock No.:
869-026
Mfr. Part No.:
MHW2-50D1
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Bore Diameter

50mm

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Angular

Action Type

Double Acting

Series

MHW2

Maximum Operating Pressure

0.7 MPa

Port Size

1/4

Weight

5.35kg

Minimum Operating Temperature

-10°C

Gripping Force - External

8.27nm

Maximum Operating Temperature

60°C

Length

136mm

Height

85mm

Maximum Operating Frequency

30cpm

COO (Country of Origin):
JP
The SMC Pneumatics gripper is designed for efficient handling in Compact environments, featuring dual fingers that synchronously retract. This design allows for seamless integration in space-constrained applications.

Compact design allows for space-saving in applications

Dual fingers operate synchronously for precise movement

Retracted fingers require minimal clearance, facilitating versatile positioning

Constructed to provide effective gripping force for a range of tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy