SMC 2 Finger Double Action Pneumatic Gripper, MHW2-20D1, Angle Gripping Type
- RS Stock No.:
- 393-198
- Mfr. Part No.:
- MHW2-20D1
- Brand:
- SMC
Subtotal (1 unit)*
£482.03
(exc. VAT)
£578.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £482.03 |
*price indicative
- RS Stock No.:
- 393-198
- Mfr. Part No.:
- MHW2-20D1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Fingers | 2 | |
| Gripping Type | Angle | |
| Action | Double | |
| Manufacturer Series | MHW2 | |
| Maximum Operating Pressure | 7 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Fingers 2 | ||
Gripping Type Angle | ||
Action Double | ||
Manufacturer Series MHW2 | ||
Maximum Operating Pressure 7 bar | ||
- COO (Country of Origin):
- JP
The SMC Angular type air gripper actuator designed for precise handling in automation systems. It features a 180° angular opening and a rack-and-pinion mechanism for smooth operation.
Compact design
Dustproof construction
Versatile mounting
Dustproof construction
Versatile mounting
Related links
- SMC 2 Finger Double Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Angle Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Angle Gripping Type
- SMC 2 Finger Double Action Pneumatic Gripper Angle Gripping Type
