SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZ2-32D, Parallel Gripping Type

Subtotal (1 unit)*

£621.13

(exc. VAT)

£745.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£621.13

*price indicative

RS Stock No.:
456-912
Mfr. Part No.:
MHZ2-32D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Gripper

Number of Fingers

2

Bore Diameter

32mm

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

22mm

Series

MHZ2

Maximum Operating Pressure

7 bar

Port Size

M5

Weight

715g

Minimum Operating Temperature

-10°C

Gripping Force - Internal

193N

Gripping Force - External

158N

Maximum Operating Temperature

60°C

Width

63mm

Standards/Approvals

ISO 10218-1, ISO 4414, IEC 60204-1, ISO 4413, RoHS

Height

87.7mm

Length

33.6mm

Maximum Operating Frequency

180cpm

COO (Country of Origin):
JP
The SMC Pneumatic Gripper offers unparalleled performance and reliability for precise automation applications. With a focus on seamless integration and efficiency, it caters to the needs of various industrial environments. Designed to support high operational demands, it boasts a compact profile, ensuring space efficiency without compromising functionality. The engineering behind it ensures durability even in challenging conditions, making it an ideal choice for professionals seeking advanced solutions. Users can expect precision control and consistent output, allowing for optimal productivity in any setting. This product signifies a leap forward in technology, catering specifically to those who value quality and reliability in their automation processes.

Designed for high-speed operations, enhancing overall efficiency

Robust construction ensures longevity even in harsh conditions

Lightweight design facilitates easy installation and handling

Offers exceptional energy savings and reduced operational costs

Compatible with a wide range of applications, ensuring versatility

Easy maintenance procedures, minimising downtime and maximising productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy