SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZ2-20D2, Parallel Gripping Type

Subtotal (1 unit)*

£325.28

(exc. VAT)

£390.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£325.28

*price indicative

RS Stock No.:
393-212
Mfr. Part No.:
MHZ2-20D2
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Bore Size

20 mm

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

10mm

Series

MHZ2

Maximum Operating Pressure

7 bar

Port Size

M5

Weight

0.235kg

Gripping Force - External

42N

Gripping Force - Internal

66N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Length

27.6mm

Height

84.8mm

Width

50 mm

Standards/Approvals

ISO 4414, ISO 10218-1, RoHS, IEC 60204-1, ISO 4413

Maximum Operating Frequency

180cpm

COO (Country of Origin):
JP
The SMC MHZ2 series standard type parallel air gripper taking the place of the MHQ*2 series. A linear guide provides high rigidity and high accuracy. MHZ2 can operate under higher pressure even at a larger holding point and overhang. High degree of mounting precision is achieved and mounting repeatability is improved.

Standard parallel type air gripper

Double acting and Single acting available

Auto switch capable

Improved rigidity of guide rail

Related links