SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZ2-16D1, Parallel Gripping Type

Subtotal (1 unit)*

£282.32

(exc. VAT)

£338.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£282.32

*price indicative

RS Stock No.:
393-208
Mfr. Part No.:
MHZ2-16D1
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Fingers

2

Bore Size

16 mm

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

6mm

Series

MHZ2

Maximum Operating Pressure

7 bar

Port Size

M5

Weight

0.13kg

Gripping Force - Internal

45N

Minimum Operating Temperature

-10°C

Gripping Force - External

34N

Maximum Operating Temperature

60°C

Length

23.6mm

Width

38 mm

Standards/Approvals

ISO 10218-1, IEC 60204-1, ISO 4413, RoHS, ISO 4414

Height

67.3mm

Maximum Operating Frequency

180cpm

COO (Country of Origin):
JP
The SMC Pneumatic Gripper introduces a revolutionary take on compact actuators, designed specifically for precision and efficiency in automation processes. This product stands out with its innovative features that cater to a variety of industrial applications. Engineered with an emphasis on lightweight durability, it offers flexibility and ease of installation, making it a superb choice for both new builds and retrofitting existing systems. The actuator's performance is enhanced by its advanced design which ensures minimal air consumption while maximising power output. With its user-friendly interface and compatibility with a range of control systems, this actuator is poised to elevate the operational capabilities of any setup, driving productivity to new heights. Ideal for a multitude of environments, this component showcases a combination of cutting-edge technology and reliable performance, setting a new standard in pneumatic actuators.

Compact design suitable for tight spaces ensuring versatility in applications

Lightweight construction enhances ease of handling during installation

Low air consumption increases energy efficiency across operations

User-friendly interface simplifies system integration and troubleshooting

Robust materials ensure longevity and resistance to wear in demanding environments

Compatible with various control systems, providing flexible application options

Enhanced sealing mechanisms contribute to reliable operation even in dusty or wet conditions

Related links