SMC 2 Finger Double Acting Action Pneumatic Gripper, MDHR2-15R, Radial Gripping Type

Subtotal (1 unit)*

£404.79

(exc. VAT)

£485.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£404.79

*price indicative

RS Stock No.:
456-906
Mfr. Part No.:
MDHR2-15R
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Bore Size

15mm

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Radial

Stroke Length

8mm

Action Type

Double Acting

Series

MDHR2

Maximum Operating Pressure

6 bar

Port Size

1/8 in

Weight

0.45kg

Gripping Force - External

24N

Closed Width

14mm

Minimum Operating Temperature

0°C

Open Width

22mm

Gripping Force - Internal

25N

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

44mm

Height

45mm

Length

36mm

Maximum Operating Frequency

180cpm

The SMC Series MHR2 finger gripper features high precision centring and high repeatability. A double acting rotary actuator and precision ball bearings permit smooth action without vibration. Series MHR3 finger gripper features high precision centring and high repeatability. A double acting rotary actuator and precision ball bearings permit smooth action without vibration.

Pneumatic gripper with rotating cam opening

Two fingers

Compatible with detectors

Related links