SMC 2 Finger Double Acting Action Pneumatic Gripper, MRHQ16D-180S-N, Radial Gripping Type

Subtotal (1 unit)*

£838.38

(exc. VAT)

£1,006.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£838.38

*price indicative

RS Stock No.:
456-818
Mfr. Part No.:
MRHQ16D-180S-N
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Fingers

2

Bore Size

16mm

Product Type

Pneumatic Gripper

Gripping Type

Radial

Stroke Length

4mm

Action Type

Double Acting

Series

MRHQ

Maximum Operating Pressure

7 bar

Port Size

M5

Weight

393g

Closed Width

11.2mm

Minimum Operating Temperature

5°C

Open Width

15.2mm

Maximum Operating Temperature

60°C

Height

130mm

Length

5mm

Width

50mm

Standards/Approvals

CE, ISO 4413, RoHS, ISO 10218-1, ISO 8573-1:2010, ISO 6358, ISO 4414, IEC 60204-1, UL

Maximum Operating Frequency

180cpm

The SMC Rotary gripper designed for holding and reversing workpieces on transfer lines. It combines gripping and rotating functions in a compact design, eliminating the need for separate components like rotary tables and air grippers.

Integrated magnet for auto switch compatibility

Compact structure reduces longitudinal dimensions

Ideal for applications requiring precise gripping and rotational control

Related links