SMC 2 Finger Double Acting Action Pneumatic Gripper, MHS2-32D, Parallel Gripping Type
- RS Stock No.:
- 393-242
- Mfr. Part No.:
- MHS2-32D
- Brand:
- SMC
Subtotal (1 unit)*
£359.89
(exc. VAT)
£431.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £359.89 |
*price indicative
- RS Stock No.:
- 393-242
- Mfr. Part No.:
- MHS2-32D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Bore Size | 32 mm | |
| Gripping Type | Parallel | |
| Stroke Length | 8mm | |
| Action Type | Double Acting | |
| Series | MHS2 | |
| Maximum Operating Pressure | 6 bar | |
| Weight | 0.265kg | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 111N | |
| Gripping Force - Internal | 123N | |
| Maximum Operating Temperature | 60°C | |
| Length | 56mm | |
| Standards/Approvals | ISO 4413, ISO 10218-1, ISO 4414, RoHS, IEC 60204-1 | |
| Height | 44mm | |
| Width | 56 mm | |
| Maximum Operating Frequency | 120cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Bore Size 32 mm | ||
Gripping Type Parallel | ||
Stroke Length 8mm | ||
Action Type Double Acting | ||
Series MHS2 | ||
Maximum Operating Pressure 6 bar | ||
Weight 0.265kg | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 111N | ||
Gripping Force - Internal 123N | ||
Maximum Operating Temperature 60°C | ||
Length 56mm | ||
Standards/Approvals ISO 4413, ISO 10218-1, ISO 4414, RoHS, IEC 60204-1 | ||
Height 44mm | ||
Width 56 mm | ||
Maximum Operating Frequency 120cpm | ||
- COO (Country of Origin):
- JP
The SMC Parallel-style air gripper actuator with a round body and two fingers, designed for precise gripping tasks in automation systems. It features a wedge-shaped cam construction for compactness and lightweight design.
Versatile mounting
Auto switch compatibility
Durable design
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 4 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
