SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZL2-10C, Parallel Gripping Type
- RS Stock No.:
- 393-228
- Mfr. Part No.:
- MHZL2-10C
- Brand:
- SMC
Subtotal (1 unit)*
£302.66
(exc. VAT)
£363.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £302.66 |
*price indicative
- RS Stock No.:
- 393-228
- Mfr. Part No.:
- MHZL2-10C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Gripper | |
| Bore Size | 10 mm | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Single Acting | |
| Stroke Length | 8mm | |
| Series | MHZL2 | |
| Maximum Operating Pressure | 7 bar | |
| Weight | 0.12kg | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 13N | |
| Maximum Operating Temperature | 60°C | |
| Width | 35 mm | |
| Length | 16.4mm | |
| Height | 67mm | |
| Standards/Approvals | ISO 10218-1, RoHS, ISO 4413, ISO 4414, IEC 60204-1 | |
| Maximum Operating Frequency | 120cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Gripper | ||
Bore Size 10 mm | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Single Acting | ||
Stroke Length 8mm | ||
Series MHZL2 | ||
Maximum Operating Pressure 7 bar | ||
Weight 0.12kg | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 13N | ||
Maximum Operating Temperature 60°C | ||
Width 35 mm | ||
Length 16.4mm | ||
Height 67mm | ||
Standards/Approvals ISO 10218-1, RoHS, ISO 4413, ISO 4414, IEC 60204-1 | ||
Maximum Operating Frequency 120cpm | ||
- COO (Country of Origin):
- JP
The SMC Parallel Style Air Gripper is tailored for applications requiring increased gripping stroke while maintaining precision and durability. Its design accommodates various gripping needs, offering adaptability through multiple configurations and bore sizes. Its perfect for applications in environments where longer stroke and stable performance are critical.
Bore Size 10 mm
Ambient and fluid temperature -10 to 60 degree C
Max operating frequency 120 cpm
Single acting
Related links
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
