SMC 2 Finger Double Action Pneumatic Gripper, MHL2-10DZ, Parallel Gripping Type

Subtotal (1 unit)*

£332.37

(exc. VAT)

£398.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£332.37

*price indicative

RS Stock No.:
393-178
Mfr. Part No.:
MHL2-10DZ
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Double

Manufacturer Series

MHL2

Maximum Operating Pressure

6 bar

COO (Country of Origin):
JP
The SMC parallel style air gripper exemplifies cutting-edge engineering tailored for precision handling. Designed to accommodate a diverse range of applications while ensuring robust performance, this gripper integrates a double piston mechanism that maximises gripping strength without compromising on compactness. The MHL2 series' innovative dust-protection mechanism effectively prolongs service life, making it a reliable choice for environments prone to particulate matter. With multiple auto switch mountable positions, this gripper enables customised configurations tailored to specific operational needs, thereby enhancing workflow efficiency. The use of high-grade materials ensures durability and consistent operation, allowing operators to handle varying workpiece sizes effortlessly whilst maintaining stability.

This gripper accommodates a wide range of bore sizes, facilitating versatile applications
A compact design allows for integration in space-restricted environments
The double-acting mechanism provides substantial gripping force, enhancing operational efficiency
Built-in dust protection safeguards internal components, ensuring longevity
Multiple mounting points for auto switches allow for flexibility in detection
Repeatability of 0.1 ensures precision in handling tasks
The absence of required lubrication simplifies maintenance
Effective gripping force caters to various workpiece dimensions

Related links