SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS1211FM-M5-06, Inlet Male,

Subtotal (1 unit)*

£8.95

(exc. VAT)

£10.74

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 35 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.95

*price indicative

RS Stock No.:
392-721
Mfr. Part No.:
AS1211FM-M5-06
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Threaded

Outlet Connection Type

Push-in

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Sub Type

Speed Controller

Inlet Connection Size

M5 x 0.8

Outlet Connection Size

6 mm

Series

AS1

Inlet Thread Standard

Metric

Maximum Operating Pressure

1 MPa

Inlet Port Gender

Male

Outlet Port Gender

Male

Material

Brass, Polybutylene Terephthalate

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 10218-1, ISO 4414, IEC 60204-1, RoHS, ISO 4413

Minimum Operating Pressure

0.1MPa

Hazardous Area Certification

No

Proof Pressure

1.5MPa

Model Number

AS1211FM-M5-06

COO (Country of Origin):
JP
The SMC precision engineered speed controller optimises flow control for pneumatic applications, enhancing productivity and ensuring consistent performance. Designed with an in-line configuration, it features an intuitive locking mechanism that allows for precise speed adjustments, even at low flow rates. The compact design facilitates easy installation while maintaining an impressive level of control, making it ideal for various cylinder sizes. Crafted from durable materials, including corrosion-resistant alloys, this speed controller not only meets stringent safety standards but also ensures longevity in demanding environments. Whether for industrial automation or mechanical processes, this speed controller guarantees reliability and efficiency.

Equipped with a secure locking mechanism for maintaining settings

Allows for effortless speed adjustments, enhancing operational efficiency

Utilises a compact design to simplify installation within constrained spaces

Constructed from high-quality materials for exceptional durability

Offers seamless integration into existing pneumatic systems

Provides consistent performance, ensuring reliable flow control

Compatible with a variety of applications, optimising versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy