SMC, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 884-1985
- Mfr. Part No.:
- KQG2U06-08
- Brand:
- SMC
Subtotal (1 unit)*
£37.88
(exc. VAT)
£45.46
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £37.88 |
*price indicative
- RS Stock No.:
- 884-1985
- Mfr. Part No.:
- KQG2U06-08
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 6 mm | |
| Connector B | Push In 6 mm | |
| Connection Style | Tube-to-Tube | |
| Connector C | Push In 8 mm | |
| Maximum Operating Pressure | 3 (Proof) MPa, 1 MPa | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -5°C | |
| Body Material | Stainless Steel | |
| Standards Met | IEC, ISO, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 6 mm | ||
Connector B Push In 6 mm | ||
Connection Style Tube-to-Tube | ||
Connector C Push In 8 mm | ||
Maximum Operating Pressure 3 (Proof) MPa, 1 MPa | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -5°C | ||
Body Material Stainless Steel | ||
Standards Met IEC, ISO, RoHS Compliant | ||
- COO (Country of Origin):
- JP
Union Y Connector - KQG2 Series
SMCs KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).
Threaded, Tube-to-Tube & Adaptors - SMC KQG2
KQG2 SUS316 Stainless Steel Fittings
SMC KQG2 series one-touch pneumatic fittings are manufactured from SUS316 stainless steel, offering corrosion resistant properties that are better than grade 304 stainless steel. SUS316 stainless steel offers higher pitting and corrosion resistance properties, and is especially suitable for chloride environments.
Applications
KQG2 series one-touch fittings make use of FKM seals and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA. The fittings are suitable for use with steam and are grease-free.
Related links
- SMC KQG2 Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQG2U Series Union Y Tube-to-Tube Connection Style, KQG2U06-00-F
- SMC Push In 8 mm Tube-to-Tube Connection Style
- SMC KQG2 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Straight Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- SMC KG Series Straight Fitting Tube-to-Tube Connection Style
- SMC KDM Series Multi-Connector Fitting Tube-to-Tube Connection Style
- SMC KDM Series Multi-Connector Fitting Tube-to-Tube Connection Style

