SMC KQ2 Series, M5 x 0.8 Male, Threaded-to-Tube Connection Style

Image representative of range

Unavailable
RS will no longer stock this product.

Alternatives

This product is not currently available. Here are our alternative recommendations.

RS Stock No.:
371-9022
Mfr. Part No.:
KQ2H04-M5
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

M5 x 0.8 Male

Connection Style

Threaded-to-Tube

Threaded Connection

M5 x 0.8 Male

Manufacturer Series

KQ2

Thread Material

Brass

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

1 MPa

Body Material

Brass

Male Straight Adaptor


The KQ2 one-touch male straight adaptors are used to pipe in the same direction from a female thread and are suitable for use with nylon and polyurethane tubes. The special profile design of these fittings provides positive sealing under pressure without reducing the flow. When the adaptor is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.

Thread-to-tube adaptor
Easy installation in confined spaces as the body and threaded portion can rotate separately
Sealant coated threads minimise assembly time
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)

Note

The Unifit models have a new standard male thread that reduces the screw-in time by a third. Incorporating a gasket made of stainless sheet covered with laminated NBR on both sides it is seated on the chamfer of a female thread for a perfect sealing construction irrespective of the difference in thread diameters due to different female threads, variation in tolerance or size of chamfer. The Uni thread is suitable for common applications for Rc, G, NPT and NPTF.
Models with a -X2 suffix in the Mfr Part No. are copper-free (electroless nickel plated).


Thread-to-Tube Adaptors

Related links