Festo VABF Series Push-in Fitting, Push In 4 mm to Push In 6 mm, 562459
- RS Stock No.:
- 279-5662
- Mfr. Part No.:
- VABF-C8-12-V1P4-Q4-Q6
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 279-5662
- Mfr. Part No.:
- VABF-C8-12-V1P4-Q4-Q6
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | Push In 4 mm | |
Connector B | Push In 6 mm | |
Pneumatic Fitting Type | Push-in Fitting | |
Manufacturer Series | VABF | |
Model Number p | 562459 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A Push In 4 mm | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Manufacturer Series VABF | ||
Model Number p 562459 | ||
- COO (Country of Origin):
- DE
The Festo distributor features housing made from PA-reinforced.
Maximum tightening torque 0.6 Nm
RoHS compliant
RoHS compliant