- RS Stock No.:
- 270-2970
- Mfr. Part No.:
- KQ2LF04-M6A
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 270-2970
- Mfr. Part No.:
- KQ2LF04-M6A
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC female elbow push to connect fitting improve tube insertion and removal. It can be use for piping from male thread at right angle.
Compact and light weight
Can be used with a vacuum pressure of -100 kPa
Can be used with a vacuum pressure of -100 kPa
Specifications
Attribute | Value |
---|---|
Connector A | M6 |
Connector B | 4 mm |
Pneumatic Fitting Type | Female Elbow |
Connection Style | Threaded-to-Tube |
Threaded Connection | M6 |
Manufacturer Series | KQ2 |
Model Number p | KQ2LF04-M6 |
Related links
- Insertion & Extraction Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- SMC KQ2 Series Elbow Threaded Adaptor Threaded Connection Style
- SMC KQ2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection Style
- SMC KQ2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, Series KQ2