Norgren Pneufit C Series
- RS Stock No.:
- 220-4795
- Mfr. Part No.:
- C0A510838
- Brand:
- Norgren
Bulk discount available
Subtotal (1 bag of 10 units)*
£69.60
(exc. VAT)
£83.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £69.60 | £6.96 |
| 5 - 9 | £68.21 | £6.821 |
| 10 + | £66.80 | £6.68 |
*price indicative
- RS Stock No.:
- 220-4795
- Mfr. Part No.:
- C0A510838
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Threaded Connection | G 3/8 Male | |
| Manufacturer Series | Pneufit C | |
| Maximum Operating Pressure | 10 Bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Threaded Connection G 3/8 Male | ||
Manufacturer Series Pneufit C | ||
Maximum Operating Pressure 10 Bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The IMI Norgren banjo - parallel pneufit C fitting is ready to use, offering fast assembly with no need for tools and providing optimum flow.
Releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer)
Nickel plated brass components provide corrosion and contamination resistance and an extended life
Immediate quality sealing using silicone free U-packing
Nickel plated brass components provide corrosion and contamination resistance and an extended life
Immediate quality sealing using silicone free U-packing
Related links
- Norgren Pneufit C Series
- Norgren Pneufit C Series Push In 6 mm, Push In 6 mm to Push In 6 mm
- Norgren Pneufit C Series Push In 12 mm, Push In 12 mm to Push In 12 mm
- Norgren Pneufit C Series Push In 8 mm, Push In 6 mm to Push In 6 mm
- Norgren Pneufit C Series, Push In 8 mm to Push In 8 mm
- Norgren Pneufit C Series, Push In 6 mm
- Norgren Pneufit C Series, Push In 6 mm to Push In 6 mm
- Norgren Pneufit C Series Union Tee Push In 6 mm, Push In 6 mm to Push In 6 mm

