Norgren, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 220-4758
- Mfr. Part No.:
- C02671028
- Brand:
- Norgren
Bulk discount available
Subtotal (1 bag of 10 units)*
£68.10
(exc. VAT)
£81.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £68.10 | £6.81 |
| 5 - 9 | £66.74 | £6.674 |
| 10 + | £65.35 | £6.535 |
*price indicative
- RS Stock No.:
- 220-4758
- Mfr. Part No.:
- C02671028
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Connector A | Push In 10 mm | |
| Connector B | Push In 10 mm | |
| Connection Style | Threaded-to-Tube | |
| Maximum Operating Pressure | 10 Bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Connector A Push In 10 mm | ||
Connector B Push In 10 mm | ||
Connection Style Threaded-to-Tube | ||
Maximum Operating Pressure 10 Bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The IMI Norgren swivel tee adaptor from pneufit C fitting is ready to use, offering fast assembly with no need for tools and providing optimum flow.
Releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer)
Nickel plated brass components provide corrosion and contamination resistance and an extended life
Immediate quality sealing using silicone free U-packing
Nickel plated brass components provide corrosion and contamination resistance and an extended life
Immediate quality sealing using silicone free U-packing
Related links
- Norgren Threaded-to-Tube Connection Style
- Norgren Threaded-to-Tube Connection Style
- Norgren Threaded-to-Tube Connection Style
- Norgren Threaded-to-Tube Connection Style
- Norgren C0226 Series Threaded-to-Tube Threaded-to-Tube Connection Style
- Norgren Pneufit C Series Swivel Elbow Threaded-to-Tube Connection Style
- Norgren PNEUFIT 10 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- Norgren C0188 Series Threaded-to-Tube Threaded-to-Tube Connection Style

