Norgren, Push In 10 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 220-4162
- Mfr. Part No.:
- S02471038
- Brand:
- Norgren
Bulk discount available
Subtotal (1 unit)*
£76.65
(exc. VAT)
£91.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £76.65 |
| 5 - 9 | £75.12 |
| 10 + | £73.58 |
*price indicative
- RS Stock No.:
- 220-4162
- Mfr. Part No.:
- S02471038
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Connector A | Push In 10 mm | |
| Connection Style | Threaded-to-Tube | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Connector A Push In 10 mm | ||
Connection Style Threaded-to-Tube | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The IMI Norgren push in fittings are suitable for food and beverage applications and has a compact units. It has a easy tube insertion and removal for rapid assembly of pneumatic circuits.
Stainless steel material
-15°C to 200°C ambient temperature
-15°C to 200°C ambient temperature
Related links
- Norgren Threaded-to-Tube Connection Style
- Norgren Threaded-to-Tube Connection Style
- Norgren Threaded-to-Tube Connection Style
- Norgren Threaded-to-Tube Connection Style
- Norgren C0226 Series Threaded-to-Tube Threaded-to-Tube Connection Style
- Norgren Pneufit C Series Swivel Elbow Threaded-to-Tube Connection Style
- Norgren PNEUFIT 10 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- Norgren Threaded-to-Tube Connection Style

