Norgren Pneufit C Series, Push In 6 mm to Push In 6 mm
- RS Stock No.:
- 220-3515
- Mfr. Part No.:
- C00820806
- Brand:
- Norgren
Bulk discount available
Subtotal (1 bag of 10 units)*
£49.10
(exc. VAT)
£58.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £49.10 | £4.91 |
| 5 - 9 | £48.11 | £4.811 |
| 10 + | £47.12 | £4.712 |
*price indicative
- RS Stock No.:
- 220-3515
- Mfr. Part No.:
- C00820806
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Connector A | Push In 6 mm | |
| Connector B | Push In 6 mm | |
| Manufacturer Series | Pneufit C | |
| Connector C | Push In 8 mm | |
| Body Material | PBT | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Connector A Push In 6 mm | ||
Connector B Push In 6 mm | ||
Manufacturer Series Pneufit C | ||
Connector C Push In 8 mm | ||
Body Material PBT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The IMI Norgren pneufit C push in fitting uses compressed air to operate different mechanism and has releasable stainless steel grab-ring to grip PA or PUR tube. Assembly time can be reduced to the minimum by using the parallel threaded version, or choose
Ambient/Media temperature -20°C to +60 °C
Operating pressure of 10 bar max.
Vacuum is 750mm of Hg
Operating pressure of 10 bar max.
Vacuum is 750mm of Hg
Related links
- Norgren Pneufit C Series, Push In 6 mm to Push In 6 mm
- Norgren Pneufit C Series, Push In 6 mm
- Norgren Pneufit C Series Push In 6 mm, Push In 6 mm to Push In 6 mm
- Norgren Pneufit C Series, Push In 6 mm to Push In 8 mm
- Norgren Pneufit C Series, Push In 6 mm to Push In 4 mm
- Norgren Pneufit C Series Push In 4mm, Push In 6 mm to Push In 6 mm
- Norgren Pneufit C Series Push In 8 mm, Push In 6 mm to Push In 6 mm
- Norgren Pneufit C Series Tube-to-Tube Connection Style
