Norgren, Push In 10 mm to Push In 10 mm, Threaded-to-Tube Connection Style

Bulk discount available

Subtotal (1 bag of 5 units)*

£70.50

(exc. VAT)

£84.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4£70.50£14.10
5 - 9£69.10£13.82
10 +£67.68£13.536

*price indicative

RS Stock No.:
220-3249
Mfr. Part No.:
101671038
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Connector A

Push In 10 mm

Connector B

Push In 10 mm

Connection Style

Threaded-to-Tube

Maximum Operating Pressure

18 Bar

RoHS Status: Exempt

COO (Country of Origin):
IT
The IMI Norgren, PNEUFIT 10 series Push-in fittings has Nickel plated brass body. All BSP taper threads pre-coated with nonPTFE based sealant. Straight adaptors feature internal hexagon for Allen key.

BSP threads
Very compact units
Easy tube insertion for rapid assembly of pneumatic circuits
Positive tube anchorage
VMQ free ’O’-rings

Related links