Norgren 15043 Series

Bulk discount available

Subtotal (1 bag of 5 units)*

£15.55

(exc. VAT)

£18.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 - 4£15.55£3.11
5 - 9£15.23£3.046
10 +£14.95£2.99

*price indicative

RS Stock No.:
218-0102
Mfr. Part No.:
150430028
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Manufacturer Series

15043

RoHS Status: Exempt

COO (Country of Origin):
IT
The IMI Norgren elbow connector is made from nickel plated brass. It is corrosion resistant. It has operating temperature range from -18 to +70°C. Its operating pressure is from -0. 9 to +18bar.

Compact design
Medium is compressed air and fluid compatible with sealing materials
Suitable for vacuum applications

Related links