Norgren PNEUFIT Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 210-2170
- Mfr. Part No.:
- 101150618 DIS
- Brand:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-2170
- Mfr. Part No.:
- 101150618 DIS
- Brand:
- Norgren
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Threaded-To-Tube Straight Adaptor, R1/8 Male toPush-In 6mm - PNEUFIT Series - 101150618
Easily convert your push-connect fitting to a threaded fitting with this straight stem adaptor from IMI Norgren. It's made from PBT and nickel-plated brass, making it resistant to corrosion and well-suited to demanding industrial conditions. The unit has a notch on its stem that lets the bite-ring on the end of your female adapter latch securely and hold your connection in place. Its thread is dry coated to provide lubrication and ensure that air doesn't escape through the joint after installation.
Features & Benefits
Standard R1/8 threading and a 6mm push-in connector for a strong and leak-resistant seal
Wide operating temperature range of -20°C to +80°C for use in challenging environments
Maximum operating pressure of 18 bar, suitable for use in your medium-duty to heavy-duty applications
Wide operating temperature range of -20°C to +80°C for use in challenging environments
Maximum operating pressure of 18 bar, suitable for use in your medium-duty to heavy-duty applications
Applications
Processing and packaging equipment
Food and beverage industries
Irrigation systems
Food and beverage industries
Irrigation systems
How do I remove the stem adaptor?
You can easily detach the unit by pushing the fitting and the stem adapter further together to disconnect the bite ring, and then pulling the pieces apart.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | PNEUFIT |
Inlet Port | R 1/8 Male |
Number of Inlet Ports | 1 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Maximum Operating Temperature | +80°C |
Angle | Straight |
Mounting Type | Inline |
Maximum Operating Pressure | 18 bar |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Finish | Nickel Plated |
Standards Met | ISO |