- RS Stock No.:
- 830-485
- Mfr. Part No.:
- 181450518
- Brand:
- Norgren
Discontinued product
- RS Stock No.:
- 830-485
- Mfr. Part No.:
- 181450518
- Brand:
- Norgren
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Male Elbow Adaptor
Tube to male BSP thread
IMI Norgren ENOTS Compression Fittings – Threaded Adaptors
For compression fittings that can stand up to the harshest conditions, choose from Norgrens ENOTS series fittings.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 |
Connector B | Push In 5 mm |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | Enots 36 |
Thread Material | Brass |
Angle | 90° |
Swivel Connection | No |
Body Material | Brass |
Priced to Clear | Yes |
- RS Stock No.:
- 830-485
- Mfr. Part No.:
- 181450518
- Brand:
- Norgren