Parker T Series Tee Tube-to-Tube Adaptor, Tube-to-Tube Connection Style
- RS Stock No.:
- 739-253
- Mfr. Part No.:
- T20SCF
- Brand:
- Parker
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£22.45
(exc. VAT)
£26.94
(inc. VAT)
- RS Stock No.:
- 739-253
- Mfr. Part No.:
- T20SCF
- Brand:
- Parker
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | T | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°F | |
| Maximum Operating Pressure | 420 bar | |
| Finish | Zinc Chromated | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Parker | ||
Pneumatic Fitting Type Tee Tube-to-Tube Adaptor | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series T | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°F | ||
Maximum Operating Pressure 420 bar | ||
Finish Zinc Chromated | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
Equal Tee
Warning
hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.

Metric Tube Fittings – Elbows & Tees
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting materials is -40°C to +120°C.


