Parker T Series, Tube-to-Tube Connection Style
- RS Stock No.:
- 739-219
- Mfr. Part No.:
- T18LCF
- Brand:
- Parker
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 739-219
- Mfr. Part No.:
- T18LCF
- Brand:
- Parker
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | T | |
| Maximum Operating Temperature | +120°F | |
| Maximum Operating Pressure | 400 bar | |
| Minimum Operating Temperature | -40°C | |
| Finish | Zinc Chromated | |
Select all | ||
|---|---|---|
Brand Parker | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series T | ||
Maximum Operating Temperature +120°F | ||
Maximum Operating Pressure 400 bar | ||
Minimum Operating Temperature -40°C | ||
Finish Zinc Chromated | ||
RoHS Status: Not Applicable
Equal Tee
Warning
hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.

The Parker EO Union Tee is a vital component of Ermeto DIN tube to tube high pressure hydraulic tube fitting with pre assembled with nut and EO-PSR cutting ring. EO-PSR Ermeto original progressive Stop Ring fitting produce the high pressure, leak free connections of tubes, components in hydraulic systems for reliable, trouble free functioning of the entire units.
Fast and safe assembly
Over tightening protection
Compliance to DIN ISO 8434
Over tightening protection
Compliance to DIN ISO 8434
Metric Tube Fittings – Elbows & Tees
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting materials is -40°C to +120°C.
