Festo QSL Series Push-in Fitting, G 3/8 Male to 10 mm, Threaded-to-Tube Connection Style, 186332
- RS Stock No.:
- 656-390
- Mfr. Part No.:
- QSL-V0-G3/8-10
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£106.78
(exc. VAT)
£128.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £106.78 | £10.678 |
*price indicative
- RS Stock No.:
- 656-390
- Mfr. Part No.:
- QSL-V0-G3/8-10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | G 3/8 Male | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 3/8 Male | |
| Manufacturer Series | QSL | |
| Model Number p | 186332 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A G 3/8 Male | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 3/8 Male | ||
Manufacturer Series QSL | ||
Model Number p 186332 | ||
- COO (Country of Origin):
- JP
The Festo push-in L-fitting is designed to facilitate efficient connection and disconnection in pneumatic applications. Built for reliability, it supports a complete operating pressure range from -0.095 MPa to 1 MPa, enabling it to handle various demands. The robust construction features a nickel-plated brass screwed plug and a PBT housing, ensuring durability even under moderate corrosion stress. Ideal for connecting tubing with an outside diameter of 10 mm, this fitting is perfect for use with compressed air and water (ice-free). Moreover, with a temperature tolerance from 0 °C to 60 °C, it is suited for diverse environments while offering a user-friendly push-pull principle for stress-free operation.
Compatible with tubing with an outer diameter of 10 mm for convenience
Ambient temperature range of 0 °C to 60 °C for flexibility in varied conditions
Nominal torque of 15.5 Nm provides stability during operation
RoHS-compliant materials ensure that the product adheres to safety standards
Ambient temperature range of 0 °C to 60 °C for flexibility in varied conditions
Nominal torque of 15.5 Nm provides stability during operation
RoHS-compliant materials ensure that the product adheres to safety standards
Related links
- Festo QSL Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 132056
- Festo Tee Threaded Adaptor Threaded-to-Tube Connection Style, 186343
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 160518
- Festo QSL Series, 153228
- Festo QSL Series, 153238
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 186333
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 186123
- Festo QSL Series Elbow Tube-toTube Adaptor Tube-to-Tube Connection Style, 160541

