Festo QSTL Series Push-in Fitting, G 1/4 Male to 10 mm, Threaded-to-Tube Connection Style, 186174
- RS Stock No.:
- 651-960
- Mfr. Part No.:
- QSTL-G1/4-10
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£48.57
(exc. VAT)
£58.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £48.57 | £4.857 |
*price indicative
- RS Stock No.:
- 651-960
- Mfr. Part No.:
- QSTL-G1/4-10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | G 1/4 Male | |
Connector B | 10 mm | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | G 1/4 Male | |
Manufacturer Series | QSTL | |
Model Number p | 186174 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A G 1/4 Male | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/4 Male | ||
Manufacturer Series QSTL | ||
Model Number p 186174 | ||
- COO (Country of Origin):
- TW
The Festo push-in T-fitting is engineered to facilitate efficient fluid transfer within pneumatic systems. Designed with a T-shape and additional push-in connector, this fitting offers versatility in mounting positions while ensuring a reliable connection for both compressed air and water applications. Its robust construction includes nickel-plated brass and PBT materials, making it suitable for a wide range of operating conditions. With an ambient temperature range from -10 °C to 80 °C and a maximum operating pressure of 0.6 MPa, this product can handle various requirements in industrial environments. The push-pull principle enhances usability, making it an ideal choice for demanding applications requiring quick and secure connections.
Cleanroom class 4 certification for use in sensitive environments
Suitable for lubricated operation expanding its functional range
Built to withstand operating pressures up to 1.4 MPa for versatility
Male thread G1/4 and tubing connectors for efficient integration
Suitable for lubricated operation expanding its functional range
Built to withstand operating pressures up to 1.4 MPa for versatility
Male thread G1/4 and tubing connectors for efficient integration