Festo QST Series Push-in Fitting, G 1/4 Male to 10 mm, Threaded-to-Tube Connection Style, 186163

Subtotal (1 pack of 10 units)*

£47.50

(exc. VAT)

£57.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£47.50£4.75

*price indicative

RS Stock No.:
651-955
Mfr. Part No.:
QST-G1/4-10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

G 1/4 Male

Connector B

10 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

QST

Model Number p

186163

COO (Country of Origin):
TW
The Festo push-in T-fitting is designed for seamless integration into pneumatic systems, ensuring efficient fluid dynamics and reliable performance. Featuring a T-shape design, this fitting accommodates a wide range of applications, making it an ideal choice for industries requiring precise control over compressed air and water connections. With its robust construction, including a nickel-plated brass screwed plug and PBT housing, it offers low corrosion stress and durability. This fitting supports easy installation with an external hexagon mount and is compatible with tubing of 10 mm outside diameter. The festo push-in T-fitting is engineered to operate under varying pressures and temperatures, ensuring it meets the demands of dynamic working environments.

Optimized for a wide temperature range of -10 °C to 80 °C
Lightweight at just 33 g facilitating ease of handling
Simple push-pull principle for quick and efficient connection
Conforms to cleanroom class standards which ensuring reliability