Festo QS Series Push-in Fitting, R 3/8 Male to 5/16 in, Threaded-to-Tube Connection Style, 183745
- RS Stock No.:
- 651-953
- Mfr. Part No.:
- QS-3/8-5/16-I-U-M
- Brand:
- Festo
Subtotal (1 unit)*
£3.14
(exc. VAT)
£3.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3.14 |
*price indicative
- RS Stock No.:
- 651-953
- Mfr. Part No.:
- QS-3/8-5/16-I-U-M
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | R 3/8 Male | |
Connector B | 5/16 in | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | R 3/8 Male | |
Manufacturer Series | QS | |
Model Number p | 183745 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A R 3/8 Male | ||
Connector B 5/16 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 3/8 Male | ||
Manufacturer Series QS | ||
Model Number p 183745 | ||
- COO (Country of Origin):
- JP
The Festo Push-in fitting is designed to facilitate efficient connections in pneumatic systems. Constructed with a straight design, it accommodates a nominal size of 6.299 mm, making it ideal for various mounting positions. This fitting operates effectively within a wide temperature range of -13.775 psi to 145 psi and is suitable for lubricated operation, ensuring reliable performance under diverse conditions. Its nickel-plated housing and high-alloy stainless steel components contribute to durability, adhering to RoHS standards. This fitting not only enhances the functionality of pneumatic systems but also maintains a low corrosion stress classification, ensuring longevity in demanding environments.
Versatile mounting options with an optional design for varied applications
Employs a push pull principle for effortless operation and connection
Durable materials including a nickel plated housing ensure long lasting use
Corrosion resistance class 1 provides low corrosion stress assurance
Lab certified conformity ensures compatibility with industry standards
Features a grey release ring for a streamlined aesthetic
Employs a push pull principle for effortless operation and connection
Durable materials including a nickel plated housing ensure long lasting use
Corrosion resistance class 1 provides low corrosion stress assurance
Lab certified conformity ensures compatibility with industry standards
Features a grey release ring for a streamlined aesthetic