Festo D Series Reducer Nipple, NPT 1/8 Female to NPT 1/4 Male, Threaded Connection Style, 7865
- RS Stock No.:
- 651-841
- Mfr. Part No.:
- D-1/8I-1/4A-NPT
- Brand:
- Festo
Subtotal (1 unit)*
£1.51
(exc. VAT)
£1.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1.51 |
*price indicative
- RS Stock No.:
- 651-841
- Mfr. Part No.:
- D-1/8I-1/4A-NPT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | NPT 1/8 Female | |
Connector B | NPT 1/4 Male | |
Pneumatic Fitting Type | Reducer Nipple | |
Connection Style | Threaded | |
Threaded Connection | NPT 1/8 Female | |
Manufacturer Series | D | |
Model Number p | 7865 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A NPT 1/8 Female | ||
Connector B NPT 1/4 Male | ||
Pneumatic Fitting Type Reducer Nipple | ||
Connection Style Threaded | ||
Threaded Connection NPT 1/8 Female | ||
Manufacturer Series D | ||
Model Number p 7865 | ||
- COO (Country of Origin):
- HU
The Festo reducing nipple is an essential component designed to facilitate connection between varying sizes of pipes or tubes in pneumatic applications. Ideal for maintaining efficient fluid flow, this product is engineered for reliable performance in demanding environments. Its durable construction ensures longevity while complying with RoHS directives. The reducing nipple offers versatility in installation, making it an excellent choice for various operational requirements. Perfect for a range of industrial settings, it serves to streamline operations while adhering to stringent quality standards.
RoHS-compliant materials highlight the product's commitment to environmental safety
Designed for easy integration into existing systems providing flexible installation options
Constructed for robustness promising durability even under challenging operating conditions
Subject to continual improvement processes reflecting the manufacturers commitment to quality
Designed for easy integration into existing systems providing flexible installation options
Constructed for robustness promising durability even under challenging operating conditions
Subject to continual improvement processes reflecting the manufacturers commitment to quality