Festo QSK Series Push-in Fitting, NPT 1/2 Male to 1/2 in, Threaded-to-Tube Connection Style, 190718

Subtotal (1 unit)*

£8.89

(exc. VAT)

£10.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.89

*price indicative

RS Stock No.:
651-731
Mfr. Part No.:
QSK-1/2-1/2-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

NPT 1/2 Male

Connector B

1/2 in

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

NPT 1/2 Male

Manufacturer Series

QSK

Model Number p

190718

COO (Country of Origin):
JP
The Festo Push-in fitting is engineered for reliable and efficient connections in pneumatic applications. This component offers a self-sealing mechanism, enabling quick and secure attachment without the need for excessive tightening. It supports a diverse range of operating conditions, ensuring dependable performance across various environments. Designed to accommodate both lubricated and unlubricated operation, this fitting meets essential industry standards, making it an ideal choice for engineers seeking versatility and reliability in compressed air systems.

Constructed for an optional mounting position facilitating flexible installation
Straight design supports simplified assembly and space efficient configurations
Meeting maritime classification standards adds assurance for marine environments
Corrosion resistance class CRC 1 offers low corrosion stress for longevity
Complies with RoHS standards which ensuring safety and environmental accountability
External hex mounting allows for straightforward installation with standard tools
Remarkably light at 69 g promoting ease of handling without compromising strength