Festo QSMTL Series Push-in Fitting, M3 Male to For tubing outside diameter 4 mm, Threaded-to-Tube Connection Style,
- RS Stock No.:
- 651-554
- Mfr. Part No.:
- QSMTL-M3-4
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£34.17
(exc. VAT)
£41.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £34.17 | £3.417 |
*price indicative
- RS Stock No.:
- 651-554
- Mfr. Part No.:
- QSMTL-M3-4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | M3 Male | |
Connector B | For tubing outside diameter 4 mm | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | M3 Male | |
Manufacturer Series | QSMTL | |
Model Number p | 153360 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A M3 Male | ||
Connector B For tubing outside diameter 4 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M3 Male | ||
Manufacturer Series QSMTL | ||
Model Number p 153360 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is engineered for precise pneumatic applications, offering reliability and versatility. This compact connector features a T-shape design with an additional push-in connector to streamline installations and enhance functionality. Designed with a sealing ring on the screwed plug, it ensures a secure operation in various mounting positions. This fitting supports a broad operating pressure range, making it suitable for diverse environments while maintaining performance. The compatibility with lubricated operation further enhances its practicality in settings that demand flexibility and efficiency. Ideal for integration with compressed air systems, the product embodies high-quality engineering tailored for operational excellence.
Low corrosion resistance class ensuring durability in various environments
Lightweight design at just 4g facilitating easy handling and installation
Designed for a tubing outside diameter of 4mm accommodating standardized connections
Compliant with RoHS which ensuring environmentally friendly material usage
Lightweight design at just 4g facilitating easy handling and installation
Designed for a tubing outside diameter of 4mm accommodating standardized connections
Compliant with RoHS which ensuring environmentally friendly material usage