Festo QSMT Series Push-in Fitting, R 1/8 Male to For tubing outside diameter 4 mm, Threaded-to-Tube Connection Style,

Subtotal (1 pack of 10 units)*

£22.86

(exc. VAT)

£27.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£22.86£2.286

*price indicative

RS Stock No.:
651-553
Mfr. Part No.:
QSMT-1/8-4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

R 1/8 Male

Connector B

For tubing outside diameter 4 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

QSMT

Model Number p

153355

COO (Country of Origin):
JP
The Festo push-in T-fitting is designed to provide reliable and efficient connections in pneumatic systems. Optimized for a wide range of applications, it accommodates a temperature range from -10 °C to 80 °C. Built with a push-pull principle, this fitting offers an intuitive installation process, ensuring seamless integration with existing setups. Its robust construction features a nickel-plated brass screwed plug and POM release ring, ensuring durability even under varying operational conditions. This fitting allows for two outputs and supports a nominal size of 2.4 mm, making it ideal for compact applications requiring precision and dependability.

External hexagon mounting size 10 mm simplifies installation
Compatible with tubing outside diameter of 4 mm for easy integration
RoHS-compliant materials provide assurance for safety and environmental standards
Lightweight at only 7 g making it user-friendly