Festo QSM Series Push-in Fitting, M7 Male to 3/16 in, Threaded-to-Tube Connection Style, 183739
- RS Stock No.:
- 651-552
- Mfr. Part No.:
- QSM-M7-3/16-I-U-M
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£16.19
(exc. VAT)
£19.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £16.19 | £1.619 |
*price indicative
- RS Stock No.:
- 651-552
- Mfr. Part No.:
- QSM-M7-3/16-I-U-M
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Connector A | M7 Male | |
Connector B | 3/16 in | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | M7 Male | |
Manufacturer Series | QSM | |
Model Number p | 183739 | |
Select all | ||
---|---|---|
Brand Festo | ||
Connector A M7 Male | ||
Connector B 3/16 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M7 Male | ||
Manufacturer Series QSM | ||
Model Number p 183739 | ||
- COO (Country of Origin):
- JP
The Festo Push-in fitting is an essential component designed to facilitate efficient and secure pneumatic connections in various industrial applications. Engineered for a nominal size of 2.108 mm, this fitting boasts a straightforward straight design, enabling easy installation in tight spaces. With robust construction that includes nickel-plated housing, it ensures durability and resistance to corrosion, making it suitable for operation in diverse environments. Its push-pull principle promotes reliable function, accommodating compressed air in accordance with ISO 8573-1:2010 standards. Designed for flexibility, the fitting can perform optimally across a wide ambient temperature range, ensuring consistent performance regardless of fluctuations in the operating environment.
Mini size optimises space without sacrificing performance
Straight design supports easy integration into existing systems
Sealing ring ensures leak free connections for reliable operation
Versatile mounting position allows for greater application flexibility
Corrosion resistance class CRC 1 provides longevity in various settings
Compatible with a range of tubing diameters for adaptability
Lubricated operation enhances efficiency in demanding environments
Material selection ensures compliance with RoHS standards
Straight design supports easy integration into existing systems
Sealing ring ensures leak free connections for reliable operation
Versatile mounting position allows for greater application flexibility
Corrosion resistance class CRC 1 provides longevity in various settings
Compatible with a range of tubing diameters for adaptability
Lubricated operation enhances efficiency in demanding environments
Material selection ensures compliance with RoHS standards